Manufacturer Part #
IRSM836-035MA
MOTOR DRIVER UMOS PARALLEL 36-PQFN (12X12)
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:160 per Tray Package Style:PQFN-36 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IRSM836-035MA - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
Fabrication Site Change
08/16/2023
Details and Download
Part Status:
Active
Active
Infineon IRSM836-035MA - Technical Attributes
Attributes Table
| Input Voltage: | 13.5V to 16.5V |
| Output Voltage: | 500V |
| Output Power: | 36W |
| Output Current: | 3A |
| Package Style: | PQFN-36 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
800+
$8.61
Product Variant Information section
Available Packaging
Package Qty:
160 per Tray
Package Style:
PQFN-36
Mounting Method:
Surface Mount