Manufacturer Part #
ISL99227BFRZ-T
5V PWM SPS Module with Integrated High-Accuracy Cu 32L QFN 5x5, T&R
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:PQFN-32 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas ISL99227BFRZ-T - Technical Attributes
Attributes Table
| Input Voltage: | 4.5V to 18V |
| Output Current: | 60A |
| No of Terminals: | 32 |
| Package Style: | PQFN-32 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
34 Weeks
Quantity
Unit Price
3,000+
$6.37
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
PQFN-32
Mounting Method:
Surface Mount