Manufacturer Part #
MC34PF3000A0EP
Processor PMIC 48-QFN (7x7)
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:260 per Tray Package Style:HVQFN-48 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2433 | ||||||||||
Product Specification Section
NXP MC34PF3000A0EP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP MC34PF3000A0EP - Technical Attributes
Attributes Table
| Type: | Processor |
| Supply Voltage: | 2.8V to 5.5V |
| Supply Current: | 1.2mA |
| Operating Temp Range: | -40°C to +105°C |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | HVQFN-48 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
260
$4.16
520
$4.12
780
$4.10
1,040
$4.09
1,300+
$4.04
Product Variant Information section
Available Packaging
Package Qty:
260 per Tray
Package Style:
HVQFN-48
Mounting Method:
Surface Mount