Manufacturer Part #
SIC620ACD-T1-GE3
SIC620A Series 5.5 V 60 A VRPower® Integrated Power Stage - PowerPAK® MLP55-31L
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay SIC620ACD-T1-GE3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Fabrication Site Change
01/26/2023 Details and Download
Description of Change: The Mosfet wafer plating process for IC products will move to a new building within the same Laguna Technopark.Classification of Change: In order to increase capacity Vishay Siliconix has moved the Philippines wafer plating facility in a larger building with the same equipment, same process and same personnel.
Part Status:
Active
Active
Vishay SIC620ACD-T1-GE3 - Technical Attributes
Attributes Table
| Input Voltage: | 4.5V to 18V |
| Output Voltage: | 3.3V |
| Output Current: | 60A |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000+
$1.52
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount