text.skipToContent text.skipToNavigation

Manufacturer Part #

AP2138N-3.0TRG1

AP2138 Series 3 V 250 mA Fixed Surface Mount Voltage Regulator - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
Diodes Incorporated AP2138N-3.0TRG1 - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 6V
Output Voltage Fixed: 3V
Dropout Voltage-Max: 700mV
Output Current-Max: 250mA
Operating Temp Range: -40°C to +85°C
Regulator Topology: Fixed
Quiescent Current: 1.5µA
No. of Outputs: Single
Load Regulation: 40mV
Current - Limit: 50mA
Line Regulation: 18mV
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$222.00
USD
Quantity
Unit Price
3,000
$0.074
9,000
$0.0722
15,000
$0.0714
45,000
$0.0697
75,000+
$0.0682
Product Variant Information section