text.skipToContent text.skipToNavigation

Manufacturer Part #

AP7311-18WG-7

AP7311 Series 1.8 V 150 mA Fixed Surface Mount Voltage Regulator - SOT-753

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AP7311-18WG-7 - Technical Attributes
Attributes Table
Input Voltage-Min: 2V
Input Voltage-Max: 6V
Output Voltage Fixed: 1.8V
Dropout Voltage-Max: 300mV
Output Current-Max: 150mA
Rated Power: 640mW
Operating Temp Range: -40°C to +85°C
Regulator Topology: Fixed
Quiescent Current: 85µA
No. of Outputs: Single
Load Regulation (%): 0.6%
Current - Limit: 300mA
Line Regulation (%): 0.2%
Package Style:  SOT-753
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
12,000
Factory Lead Time:
36 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$228.60
USD
Quantity
Unit Price
3,000
$0.0762
6,000
$0.0749
12,000
$0.0737
15,000
$0.0733
45,000+
$0.0709
Product Variant Information section