AP7333-33SRG-7 in Reel by Diodes Incorporated | Linear Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AP7333-33SRG-7

AP7333 Series 3.3 V Fixed Output 300 mA SMT LDO Linear Regulator - SOT23R

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AP7333-33SRG-7 - Technical Attributes
Attributes Table
Input Voltage-Min: 2V
Input Voltage-Max: 6V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 550mV
Output Current-Max: 300mA
Rated Power: 540mW
Tolerance (%): ±2%
Operating Temp Range: -40°C to +85°C
Regulator Topology: Fixed
Quiescent Current: 85µA
No. of Outputs: Single
Load Regulation (%): 0.6%
Current - Limit: 600mA
Line Regulation (%): 0.2%
Package Style:  SOT-23R
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$222.30
USD
Quantity
Unit Price
3,000
$0.0741
9,000
$0.0723
12,000
$0.0718
30,000
$0.0703
45,000+
$0.0688
Product Variant Information section