text.skipToContent text.skipToNavigation

Manufacturer Part #

AP7335-18WG-7

AP7335 Series 1.8 V 300 mA SMT Fixed Low Dropout Linear Regulator - SOT-25

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AP7335-18WG-7 - Technical Attributes
Attributes Table
Input Voltage-Min: 2V
Input Voltage-Max: 6V
Output Voltage Fixed: 1.8V
Dropout Voltage-Max: 300mV
Output Current-Max: 300mA
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$248.10
USD
Quantity
Unit Price
3,000
$0.0827
6,000
$0.0813
12,000
$0.08
15,000
$0.0796
45,000+
$0.077
Product Variant Information section