AP7370-50W5-7 in Reel by Diodes Incorporated | Linear Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AP7370-50W5-7

Linear Voltage Regulator IC 1 Output 300mA SOT-25

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2424
Product Specification Section
Diodes Incorporated AP7370-50W5-7 - Technical Attributes
Attributes Table
Input Voltage-Max: 18V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 0.55V
Output Current-Max: 300mA
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 2.5µA
No. of Outputs: 1
Load Regulation (%): 0.5%
Current - Limit: 350mA
Line Regulation (%): 0.05%
Package Style:  SOT-753
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$224.40
USD
Quantity
Unit Price
3,000
$0.0748
9,000
$0.0729
12,000
$0.0724
30,000
$0.0709
45,000+
$0.0694
Product Variant Information section