text.skipToContent text.skipToNavigation

Manufacturer Part #

AP7375-33W5-7

LDO Voltage Regulators LDO CMOS LowCurr SOT25 TR 3K

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AP7375-33W5-7 - Technical Attributes
Attributes Table
Input Voltage-Min: 3V
Input Voltage-Max: 45V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 0.36V
Output Current-Max: 0.3A
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 2.1µA
No. of Outputs: Single
Load Regulation (%): 0.02%
Current - Limit: 0.5A
Line Regulation (%): 0.01%
Package Style:  SOT-25
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$315.00
USD
Quantity
Unit Price
3,000
$0.105
6,000
$0.104
9,000
$0.103
15,000
$0.102
30,000+
$0.10
Product Variant Information section