Manufacturer Part #
AP7387-36FDCR-7
LDO CMOS LowCurr U-DFN2020-6 TR
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:U-DFN2020-6 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated AP7387-36FDCR-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated AP7387-36FDCR-7 - Technical Attributes
Attributes Table
| Input Voltage-Min: | 5V |
| Input Voltage-Max: | 60V |
| Output Voltage Fixed: | 3.6V |
| Dropout Voltage-Max: | 1.35V |
| Output Current-Max: | 150mA |
| Tolerance (%): | ±2% |
| Operating Temp Range: | -40°C to +125°C |
| Regulator Topology: | Fixed |
| Quiescent Current: | 4µA |
| No. of Outputs: | 1 |
| Load Regulation (%): | 0.02% |
| Line Regulation (%): | 0.01% |
| Package Style: | U-DFN2020-6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.195
6,000
$0.193
9,000
$0.192
12,000
$0.191
15,000+
$0.188
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
U-DFN2020-6
Mounting Method:
Surface Mount