Manufacturer Part #
AS78L15RTR-E1
Linear Voltage Regulators 1A 3-Term POS Reg 29V 9V 61dB 3.2mA
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2445 | ||||||||||
Product Specification Section
Diodes Incorporated AS78L15RTR-E1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated AS78L15RTR-E1 - Technical Attributes
Attributes Table
| Input Voltage-Max: | 36V |
| Dropout Voltage-Max: | 1.8V |
| Output Current-Max: | 100mA |
| Operating Temp Range: | -40°C to +125°C |
| Quiescent Current: | 6mA |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1,000
$0.079
3,000
$0.077
10,000
$0.0749
20,000
$0.0737
40,000+
$0.0714
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount