text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ1117CD-ADJTRG1

AZ1117C Series 800 mA Adjustable Surface Mount Voltage Regulator - TO-252AA

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AZ1117CD-ADJTRG1 - Technical Attributes
Attributes Table
Input Voltage-Max: 15V
Dropout Voltage-Max: 1.4V
Output Current-Max: 0.8A
Operating Temp Range: -20°C to +125°C
Regulator Topology: Adjustable
No. of Outputs: Single
Output Noise: 0.003V
Load Regulation (%): 1%
Current - Limit: 1.35A
Line Regulation (%): 0.2%
Package Style:  TO-252AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$199.50
USD
Quantity
Unit Price
2,500
$0.0798
7,500
$0.0777
10,000
$0.0772
25,000
$0.0755
37,500+
$0.0739
Product Variant Information section