text.skipToContent text.skipToNavigation

Manufacturer Part #

BA7805FP-E2

BA780 Series 7.5 - 25 Vin 1 A 5 Vout 3 Terminal Standard Regulator - TO252-3

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2325
Product Specification Section
ROHM BA7805FP-E2 - Technical Attributes
Attributes Table
Input Voltage-Min: 7.5V
Input Voltage-Max: 25V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 2V
Output Current-Max: 1A
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,380.00
USD
Quantity
Unit Price
2,000+
$0.69
Product Variant Information section