text.skipToContent text.skipToNavigation

Manufacturer Part #

BD00GA3WEFJ-E2

BDXXGA3 Series 15 V 0.3 A Variable Out LDO Regulator - HTSOP-J8

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BD00GA3WEFJ-E2 - Technical Attributes
Attributes Table
Input Voltage-Min: 4.5V
Input Voltage-Max: 14V
Dropout Voltage-Max: 0.9V
Output Current-Max: 0.3A
Package Style:  HTSOP-J8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$550.00
USD
Quantity
Unit Price
2,500
$0.22
5,000
$0.215
12,500+
$0.21
Product Variant Information section