text.skipToContent text.skipToNavigation

Manufacturer Part #

BD450M2FP3-CE2

BD4xxM2-C Series 5 V 200 mA SMT Positive Fixed LDO Regulator - SOT223-4F

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BD450M2FP3-CE2 - Technical Attributes
Attributes Table
Input Voltage-Min: 3V
Input Voltage-Max: 42V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 350mV
Output Current-Max: 200mA
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,640.00
USD
Quantity
Unit Price
2,000
$0.82
4,000+
$0.80
Product Variant Information section