text.skipToContent text.skipToNavigation

Manufacturer Part #

L78M05ABV

L78M Series 500 mA 5 V Three Terminal Positive Voltage LDO Regulator - TO-220

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics L78M05ABV - Technical Attributes
Attributes Table
Input Voltage-Max: 35V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 2V
Output Current-Max: 500mA
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 6mA
No. of Outputs: Single
Output Noise: 40µV
Load Regulation: 100mV
Current - Limit: 0.7A
Line Regulation: 100mV
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Features & Applications

The L78M05ABV is a three terminal positive voltage regulator with an output voltage of 5 V and an output current up to 500 mA, with internal current limiting, safe area protection and thermal shutdown features, available in flange mount TO-220-3 package.

These devices are intended provide local on-card regulation, eliminating the distribution problems associated with single point regulation. When adequate heat sinking is provided these device can deliver over 0.5 A output current and these devices can be used with external components to obtain adjustable voltage and currents.

Features:

  • Output current to 0.5 A
  • Output voltages of 5; 6; 8; 9; 10; 12; 15; 24 V
  • Thermal overload protection
  • Short circuit protection
  • Output transition SOA protection
  • ± 2 % output voltage tolerance
  • Guaranteed in extended temperature range
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
6000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,800.00
USD
Quantity
Unit Price
100
$0.32
250
$0.31
1,250
$0.305
2,500
$0.30
7,500+
$0.29
Product Variant Information section