text.skipToContent text.skipToNavigation

Manufacturer Part #

L79L05ABD13TR

L79L05 Series 100 mA -5 V Fixed Output SMT Negative Voltage Regulator - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
STMicroelectronics L79L05ABD13TR - Technical Attributes
Attributes Table
Input Voltage-Max: -30V
Output Voltage Fixed: -5V
Dropout Voltage-Max: 1.7V
Output Current-Max: 100mA
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 6mA
No. of Outputs: Single
Output Noise: 40µV
Load Regulation: 60mV
Line Regulation: 150mV
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The L79L05ABD13TR is a three terminal negative voltage regulator with an output voltage of -5 V and an output current up to 100 mA, with internal current limiting and thermal shutdown features, available in surface mount SOIC-8 package.

They are intended as fixed voltage regulators in a wide range of applications including local or oncard regulation for elimination of noise and distribution problems associated with single-point regulation. In addition, they can be used with power pass elements to make high-current voltage regulators.

When used as Zener diode/resistor combination replacement, these devices offer an effective output impedance improvement of typically two orders of magnitude, along with lower quiescent current and lower noise.

Features:

  • Output current up to 100 mA
  • Output voltages of -5; -6; -8; -9; -12; -15V
  • Thermal overload protection
  • Short circuit protection
  • No external components are required
  • Available in either ±5% (AC) or ±10% (C) selection
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
2500
Total
$1,390.00
USD
Quantity
Unit Price
2,500
$0.142
5,000
$0.14
7,500
$0.139
12,500
$0.138
25,000+
$0.135
Product Variant Information section