text.skipToContent text.skipToNavigation

Manufacturer Part #

L79L15ACUTR

0.1A positive voltage regulators

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics L79L15ACUTR - Technical Attributes
Attributes Table
Input Voltage-Max: -35V
Output Voltage Fixed: -15V
Output Current-Max: 100mA
Tolerance (%): 4%
Operating Temp Range: 0°C to 125°C
Regulator Topology: Fixed
Quiescent Current: 6mA
No. of Outputs: 1
Output Noise: 90µV
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
10 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$730.00
USD
Quantity
Unit Price
5,000
$0.146
10,000
$0.144
15,000
$0.143
20,000
$0.142
25,000+
$0.14
Product Variant Information section