text.skipToContent text.skipToNavigation

Manufacturer Part #

LD1117DT12CTR

LD1117 Series 1300 mA 1.2 V Fixed SMT Positive Voltage Regulator - TO-252

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics LD1117DT12CTR - Technical Attributes
Attributes Table
Input Voltage-Max: 15V
Output Voltage Fixed: 1.2V
Dropout Voltage-Max: 1.2V
Output Current-Max: 1300mA
Rated Power: 12W
Tolerance (%): ±1%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
No. of Outputs: Single
Load Regulation (%): 1%
Line Regulation (%): 1%
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$1,762.50
USD
Quantity
Unit Price
2,500
$0.24
7,500
$0.235
12,500+
$0.23
Product Variant Information section