text.skipToContent text.skipToNavigation

Manufacturer Part #

LD39030ADTPU12R

LD39030 Series 1.2 V 300 mA Fixed Very Low Dropout Linear Regulator IC - DFN-4

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1750
Product Specification Section
STMicroelectronics LD39030ADTPU12R - Technical Attributes
Attributes Table
Input Voltage-Min: 1.5V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 1.2V
Dropout Voltage-Max: 330mV
Output Current-Max: 0.3A
Tolerance (%): ±0.5%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 20µA
No. of Outputs: Single
Output Noise: 45µV
Load Regulation: 18mV
Current - Limit: 480mA
Line Regulation (%): 0.02%
Package Style:  DFN-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
Cost Per Unit
$3.64
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Unit Price:
$0.138 USD Each
Total
$7.28
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.

Product Variant Information section