text.skipToContent text.skipToNavigation

Manufacturer Part #

LD39100PU18RY

LD39100 Series 1.8 V 1 A Low Quiescent Current Low-Noise Voltage Regulator-DFN-6

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1637
Product Specification Section
STMicroelectronics LD39100PU18RY - Technical Attributes
Attributes Table
Input Voltage-Min: 1.5V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 1.8V
Dropout Voltage-Max: 0.4V
Output Current-Max: 1A
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 20µA
No. of Outputs: Single
Output Noise: 85µV
Load Regulation (%): 0.002%
Current - Limit: 2.5A
Line Regulation (%): 0.01%
Package Style:  DFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
107
USA:
107
Cost Per Unit
$4.055
Unit Price:
$0.555 USD Each
Total
$8.11
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.

Product Variant Information section