
Manufacturer Part #
LD39115J10R
LD39115J Series 150 mA 1 V Low Noise LDO Voltage Regulator - FLIP CHIP-4
Product Specification Section
STMicroelectronics LD39115J10R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
STMicroelectronics LD39115J10R - Technical Attributes
Attributes Table
Input Voltage-Min: | 1.5V |
Input Voltage-Max: | 5V |
Output Voltage Fixed: | 2.5V |
Dropout Voltage-Max: | 0.8V |
Output Current-Max: | 150mA |
Tolerance (%): | ±2% |
Operating Temp Range: | -40°C to +125°C |
Regulator Topology: | Fixed |
Quiescent Current: | 70µA |
No. of Outputs: | Single |
Output Noise: | 30µV |
Load Regulation (%): | 0.002% |
Line Regulation (%): | 0.01% |
Package Style: | FLIP CHIP-4 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
5,000+
$0.49
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
FLIP CHIP-4
Mounting Method:
Surface Mount