text.skipToContent text.skipToNavigation

Manufacturer Part #

LD3985M27R

LD3985 Series 150 mA 2.7 V Fixed Low Noise LDO BiCMOS Regulator-SOT-23-5

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics LD3985M27R - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 6V
Output Voltage Fixed: 2.7V
Dropout Voltage-Max: 100mV
Output Current-Max: 150mA
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$1,650.00
USD
Quantity
Unit Price
3,000
$0.28
6,000
$0.275
12,000+
$0.27
Product Variant Information section