text.skipToContent text.skipToNavigation

Manufacturer Part #

LD49100PU15RY

LDO Voltage Regulators 1 A, low quiescent current, low-noise voltage regulator w

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics LD49100PU15RY - Technical Attributes
Attributes Table
Input Voltage-Min: 1.5V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 1.5V
Dropout Voltage-Max: 0.4V
Output Current-Max: 1A
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 20µA
No. of Outputs: Single
Output Noise: 85µV
Load Regulation (%): 0.001%
Current - Limit: 2.5A
Line Regulation (%): 0.01%
Package Style:  DFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,485.00
USD
Quantity
Unit Price
1
$0.595
15
$0.56
75
$0.54
300
$0.525
1,500+
$0.495