Manufacturer Part #
LD49150PT08R
LD49150 Series 1.5 A ADJ Output from 0.8 V SMT VLDO Voltage Regulator - PPAK-5
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Package Style:POWERPAK-5 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1919 | ||||||||||
STMicroelectronics LD49150PT08R - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
STMicroelectronics LD49150PT08R - Technical Attributes
| Input Voltage-Min: | 1.4V |
| Input Voltage-Max: | 5.5V |
| Output Voltage Fixed: | 0.8V |
| Dropout Voltage-Max: | 200mV |
| Output Current-Max: | 1.5A |
| Package Style: | POWERPAK-5 |
| Mounting Method: | Surface Mount |
Features & Applications
The LD49150PT08R is a high-bandwidth, low-dropout, 1.5 A voltage regulator, ideal for powering core voltages of low-power microprocessors. The LD49150xx implements a dual supply configuration allowing for very low output impedance and very fast transient response.
The LD49150xx requires a bias input supply and a main input supply, allowing for ultra-low input voltages on the main supply rail. The input supply operates from 1.4 V to 5.5 V and the bias supply requires between 3 V and 6 V for proper operation. The LD49150xx offers fixed output voltages from 0.8 V to 1.8 V and adjustable output voltages down to 0.8 V. The LD49150xx requires a minimum output capacitance for stability, and work optimally with small ceramic capacitors.
Features:
- Input voltage range:
- VI = 1.4 V to 5.5 V
- VBIAS = 3 V to 6 V
- Stable with ceramic capacitor
- ±1.5 % initial tolerance
- Maximum dropout voltage (VI - VO) of 200 mV over temperature
- Adjustable output voltage down to 0.8 V
- Ultra fast transient response (up to 10 MHz bandwidth)
- Excellent line and load regulation specifications
- Logic controlled shutdown option
- Thermal shutdown and current limit protection
- Junction temperature range: - 25 °C to 125 °C
Applications:
- Graphics processors
- PC add-in cards
- Microprocessor core voltage supply
- Low voltage digital ICs
- High efficiency linear power supplies
- SMPS post regulators
Available Packaging
Package Qty:
2500 per
Package Style:
POWERPAK-5
Mounting Method:
Surface Mount