
Manufacturer Part #
LDK120C10R
LDK120 Series 200 mA 1 V Fixed Output LDO Linear Voltage Regulator - SOT-323-5
Product Specification Section
STMicroelectronics LDK120C10R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LDK120C10R - Technical Attributes
Attributes Table
Input Voltage-Min: | 1.9V |
Input Voltage-Max: | 5.5V |
Output Voltage Fixed: | 1V |
Dropout Voltage-Max: | 300mV |
Output Current-Max: | 200mA |
Tolerance (%): | ±2% |
Operating Temp Range: | -40°C to +125°C |
Regulator Topology: | Fixed |
Quiescent Current: | 100µA |
No. of Outputs: | Single |
Output Noise: | 148µV |
Load Regulation (%): | 0.006% |
Line Regulation (%): | 0.05% |
Package Style: | SOT-323-5 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000
$0.143
6,000
$0.141
9,000
$0.14
15,000+
$0.137
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-323-5
Mounting Method:
Surface Mount