text.skipToContent text.skipToNavigation

Manufacturer Part #

LDK220C-R

LDK220 Series 13.2V 200mA Adj. Low Quiescent Current and low Noise LDO-SOT-323-5

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1511
Product Specification Section
STMicroelectronics LDK220C-R - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 13.2V
Dropout Voltage-Max: 350mV
Output Current-Max: 200mA
Rated Power: 500mW
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Adjustable
Quiescent Current: 55µA
No. of Outputs: Single
Current - Limit: 400mA
Package Style:  SOT-323-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,090
USA:
1,090
Cost Per Unit
$3.68
Unit Price:
$0.18 USD Each
Total
$7.36
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.

Product Variant Information section