LDK320AM33R in Reel by STMicroelectronics | Linear Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LDK320AM33R

200 mA low quiescent current and high PSRR voltage regulator

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics LDK320AM33R - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 18V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 200mV
Output Current-Max: 200mA
Tolerance (%): ±0.5%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 90µA
No. of Outputs: 1
Load Regulation: 15mV
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$675.00
USD
Quantity
Unit Price
3,000
$0.225
6,000
$0.22
12,000+
$0.215
Product Variant Information section