text.skipToContent text.skipToNavigation

Manufacturer Part #

LR645N8-G

FIXED/ADJUSTABLE HIGH INPUT VOLTAGE REGULATOR

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2548
Product Specification Section
Microchip LR645N8-G - Technical Attributes
Attributes Table
Input Voltage-Min: 15V
Input Voltage-Max: 450V
Output Voltage Fixed: 10V
Output Current-Max: 3mA
Rated Power: 1.6W
Operating Temp Range: -55°C to +150°C
Regulator Topology: Fixed
Quiescent Current: 50µA
No. of Outputs: Single
Output Noise: 25µV
Load Regulation: 150mV
Current - Limit: 30mA
Line Regulation: 40mV
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
180,000
Factory Lead Time:
9 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,380.00
USD
Quantity
Unit Price
2,000
$0.69
4,000+
$0.675
Product Variant Information section