Manufacturer Part #
MC33269DR2-3.3G
MC33269 Series 800 mA 3.3 V Fixed Output SMT LDO Regulator - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2509 | ||||||||||
Product Specification Section
onsemi MC33269DR2-3.3G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MC33269DR2-3.3G - Technical Attributes
Attributes Table
| Input Voltage-Max: | 20V |
| Output Voltage Fixed: | 3.3V |
| Dropout Voltage-Max: | 1.35V |
| Output Current-Max: | 800mA |
| Tolerance (%): | ±1% |
| Operating Temp Range: | -55°C to +150°C |
| Regulator Topology: | Fixed |
| Quiescent Current: | 20mA |
| No. of Outputs: | Single |
| Load Regulation (%): | 0.5% |
| Current - Limit: | 800mA |
| Line Regulation (%): | 0.3% |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The MC33269DR2-3.3G is a fixed and adjustable low dropout positive voltage regulator with a medium current of 800 mA, available in a SOIC-8 package.
The regulator consists of a 1.0 V dropout composite PNP-NPN pass transistor, current limiting and thermal shutdown.
Features:
- 3.3 V, 5.0 V, 12 V and Adjustable Versions
- 2.85 V version available as MC34268
- Space Saving DPAK, SO-8 and SOT-223 Power Packages
- 1.0 V Dropout
- Output Current in Excess of 800 mA
- Thermal Protection
- Short Circuit Protection
- Output Trimmed to 1.0% Tolerance
- Pb-Free Packages are Available
- NCV Prefix for Automotive and Other Applications Requiring Site and Control Changes
View the List of available MC33269 Series of Linear Regulators
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
2,500
$0.145
5,000
$0.143
7,500
$0.142
12,500
$0.141
25,000+
$0.138
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount