text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1703T-3302E/MC

MCP1703 Series 3.3 V 250 mA Fixed Surface Mount Voltage Regulator - DFN-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP1703T-3302E/MC - Technical Attributes
Attributes Table
Input Voltage-Min: 2.7V
Input Voltage-Max: 16V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 1100mV
Output Current-Max: 250mA
Rated Power: 1.344W
Tolerance (%): 2%
Operating Temp Range: -65°C to +150°C
Regulator Topology: Fixed
Quiescent Current: 5µA
No. of Outputs: Single
Output Noise: 8V
Load Regulation (%): 2.5%
Current - Limit: 500mA
Line Regulation (%): 0.3%
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
29,700
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$1,996.50
USD
Quantity
Unit Price
3,300
$0.605
6,600
$0.60
9,900
$0.595
13,200+
$0.59
Product Variant Information section