text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1725-ADJE/MC

500MA CMOS LDO, ADJUSTABLE VOUT, POWERGOOD, SHUTDOWN

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 1828
Product Specification Section
Microchip MCP1725-ADJE/MC - Technical Attributes
Attributes Table
Input Voltage-Min: 2.3V
Input Voltage-Max: 6V
Output Voltage Fixed: 0.8V/5V
Dropout Voltage-Max: 350mV
Output Current-Max: 500mA
Package Style:  DFN-8
Mounting Method: Surface Mount
Features & Applications
The MCP1725 series of 500 mA Low Dropout (LDO) linear regulator that provides high current and low output voltages in a very small package. The MCP1725 comes in a fixed (or adjustable) output voltage version, with an output voltage range of 0.8 V to 5. 0 V.

The 500 mA output current capability, combined with the low output voltage capability, make the MCP1725 a good choice for new sub-1.8 V output voltage LDO applications that have high current demands. The MCP1725 is stable using ceramic output capacitors that inherently provide lower output noise and reduce the size and cost of the entire regulator solution. Only 1 μF of output capacitance is needed to stabilize the LDO.

Features:

  • Up to 500 mA output load current
  • Low dropout voltage: 210 mV typical at 500 mA
  • Output voltage from 0.8 V to 5.0 V, both fixed and adjustable
  • Stable with 1.0 µF ceramic output capacitor
  • Power good output with adjustable delay
  • Low supply current: 120 µA (typ)
  • Low shutdown current: 0.1 µA (typ)
  • DFN-8 2x3 and SOIC-8 Pb-free packages

Applications:

  • High-Speed Driver Chipset Power
  • Networking Backplane Cards
  • Notebook Computers
  • Network Interface Cards
  • Palmtop Computers
  • Video Graphics Adapters
  • 2.5 V to 1.X V Regulators
Pricing Section
Global Stock:
13
USA:
13
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
13
Multiple Of:
1
Total
$8.06
USD
Quantity
Unit Price
30
$0.62
100
$0.605
300
$0.595
1,000
$0.58
3,000+
$0.555
Product Variant Information section