text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1804T-5002I/DB

MCP1804 Series 150 mA 5 V Fixed Output SMT LDO Shutdown Regulator - SOT-223

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
Microchip MCP1804T-5002I/DB - Technical Attributes
Attributes Table
Input Voltage-Min: 2V
Input Voltage-Max: 28V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 2700mV
Output Current-Max: 150mA
Rated Power: 1.612W
Tolerance (%): ±2%
Operating Temp Range: -40°C to +85°C
Regulator Topology: Fixed
Quiescent Current: 50µA
No. of Outputs: Single
Load Regulation: 275mV
Current - Limit: 200mA
Line Regulation (%): 0.3%
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Features & Applications
The MCP1804T-5002I/DB is a 150 mA 5 V Low Dropout (LDO) Regulator With Shutdown, available in SOT-223-3 package.

Features:

  • 150 mA Maximum Output Current
  • Low Drop Out Voltage, 260 mV typical @ 20 mA, Vr=3.3 V
  • 50 μA Typical Quiescent Current
  • 0.01 μA Typical Shutdown Current
  • Input Operating Voltage Range: 2.0 V to 28.0 V
  • Standard Output Voltage Options: 1.8V, 2.5V, 3.0V, 3.3V, 5.0V, 10.0V, 12.0V
  • Output Voltage Accuracy:  ±2%
  • Output voltages from 1.8V to 18.0V in 0.1V increments are available upon request
  • Stable with Ceramic Output Capacitors
  • Current Limit Protection With Current Foldback
  • Shutdown Pin
  • High PSRR: 50 dB typical @ 1 kHz

Applications:

  • Cordless Phones, Wireless Communications
  • PDAs, Notebook and Netbook Computers
  • Digital Cameras
  • Microcontroller Power
  • Car Audio and Navigation Systems
  • Home Appliances
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$435.00
USD
Quantity
Unit Price
1,000
$0.435
2,000
$0.43
3,000
$0.425
4,000
$0.42
5,000+
$0.415
Product Variant Information section