MCP1824T-3302E/DC in Reel by Microchip | Linear Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1824T-3302E/DC

MCP1824 Series 300 mA 3.3 V Fixed Output SMT LDO Regulator - SOT-223-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP1824T-3302E/DC - Technical Attributes
Attributes Table
Input Voltage-Min: 2.1V
Input Voltage-Max: 6V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 320mV
Output Current-Max: 300mA
Package Style:  SOT-223-5
Mounting Method: Surface Mount
Features & Applications
The MCP1824T-3302E/DC is a 300 mA, 3.3 V Low Quiescent Current and Low Dropout (LDO) Regulator, available in SOT-223-5 package.

Features:

  • 300 mA Output Current Capability
  • Input Operating Voltage Range: 2.1 V to 6.0 V
  • Adjustable Output Voltage Range: 0.8V to 5.0V
  • Standard Fixed Output Voltages: 0.8V, 1.2V, 1.8V, 2.5V, 3.0V, 3.3V, 5.0V
  • Other Fixed Output Voltage Options Available Upon Request
  • Low Dropout Voltage: 200 mV Typical at 300 mA
  • Typical Output Voltage Tolerance: 0.4%
  • Stable with 1.0 µF Ceramic Output Capacitor
  • Fast Response to Load Transients
  • Low Supply Current: 120 µA (typical)
  • Low Shutdown Supply Current: 0.1 µA (typical)
  • Fixed Delay on Power Good Output
  • Short Circuit Current Limiting and Overtemperature Protection
  • 5-Lead Plastic SOT-223, SOT-23 Package Options

Applications:

  • High-Speed Driver Chipset Power
  • Networking Backplane Cards
  • Notebook Computers
  • Network Interface Cards
  • Palmtop Computers
  • 2.5V to 1.XV Regulators
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,000
Factory Lead Time:
6 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$2,100.00
USD
Quantity
Unit Price
4,000+
$0.525
Product Variant Information section