Manufacturer Part #
MIC29302AWU
MIC29302 Series 16 V 3 A Surface Mount Low Dropout Voltage Regulator - TO-263-5
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TO-263-5 (D2PAK5) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Microchip MIC29302AWU - Product Specification
Shipping Information:
ECCN:
PCN Information:
UPDATE TO PCN 110887.Revision History: February 14, 2025: Issued initial notification.September 10, 2025: Issued final notification. Updated scope to remove MIC5200, MIC5201, MIC5202 device families and MIC5841YV-TR catalog part number and add 835-5043, LP2951, MIC2172, MIC2915x, MIC2920x, MIC2930xx, MIC2931x, MIC29371, MIC2941A, MIC29502, MIC2951, MIC2951x, MIC2954, MIC297xx, MIC2981, MIC3172, MIC37252, MIC37303, MIC3750x, MIC38C43, MIC38HC4x, MIC3915x, MIC3930x, MIC3950x, MIC3975, MIC457x, MIC501x, MIC502x, MIC5060, MIC515x, MIC580x and MIC58Pxx device families. Attached Qualification Report. Provided estimated first ship date to be on October 31, 2025.
Part Status:
Microchip MIC29302AWU - Technical Attributes
| Input Voltage-Min: | 3V |
| Input Voltage-Max: | 16V |
| Dropout Voltage-Max: | 800mV |
| Output Current-Max: | 3A |
| Rated Power: | 50W |
| Tolerance (%): | ±1% |
| Operating Temp Range: | -65°C to +150°C |
| Regulator Topology: | Adjustable |
| No. of Outputs: | Single |
| Output Noise: | 260µV |
| Load Regulation (%): | 1% |
| Current - Limit: | 4A |
| Line Regulation (%): | 0.5% |
| Package Style: | TO-263-5 (D2PAK5) |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-263-5 (D2PAK5)
Mounting Method:
Surface Mount