MIC39150-1.8WU in Tube by Microchip | Linear Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC39150-1.8WU

MIC39150 Series 1.8 V Fixed Output 1.5 A SMT Low Voltage LDO Regulator -TO-263-3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC39150-1.8WU - Technical Attributes
Attributes Table
Input Voltage-Min: 2.25V
Input Voltage-Max: 16V
Output Voltage Fixed: 1.8V
Dropout Voltage-Max: 500mV
Output Current-Max: 1.5A
Rated Power: 1.79W
Tolerance (%): ±1%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
No. of Outputs: Single
Load Regulation (%): 1%
Current - Limit: 2.8A
Line Regulation (%): 0.5%
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Features & Applications

The MIC39150-1.8WU is a 1.5 A LDO voltage regulators that provide a low voltage, high current output with a minimum of external components. Utilizing Micrel's proprietary Super ?eta PNP? pass element, the MIC39150/1/2 offers extremely low dropout (typically 375 mV at 1.5 A) and low ground current (typically 17 mA at 1.5 A).

The MIC39150-1.8WU is ideal for PC add-in cards that need to convert from 3.3 V to 2.5 V or 2.5 V to 1.8 V with a guaranteed maximum dropout voltage of 500 mV over all operating conditions. The MIC39150/1/2 exhibit fast transient response for heavy switching applications and requires only 10?F of output capacitance to maintain stability and achieve fast transient response.

The MIC39150-1.8WU is fully protected with current limiting, thermal shutdown, reversed-battery protection/lead insertion, and reverse-leakage protection.

Key Features :

  • 1.5 A minimum guaranteed output current
  • 500 mV maximum dropout voltage over temperature
    • Ideal for 3.0 V to 2.5 V conversion
    • Ideal for 2.5 to 1.8 V or 1.65 V conversion
  • 1% initial accuracy
  • Low ground current
  • Current limiting and Thermal shutdown
  • Reversed-battery and reversed lead insertion protection
  • Reversed-leakage protection
  • Fast transient response
  • TTL/CMOS compatible enable pin (MIC39151/2 only)
  • Error flag output (MIC39151 only)
  • Adjustable output (MIC39152 only)
  • Power D-Pak package (TO-252) Adjustable only
  • Power D2Pak package (TO-263)

Applications :

  • Low-voltage digital ICs
  • LDO linear regulator for PC add-in cards
  • High-efficiency linear power supplies
  • SMPS post regulator
  • Low-voltage microcontrollers
  • StrongARM™ processor supply
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,550
Factory Lead Time:
8 Weeks
Minimum Order:
250
Multiple Of:
50
Total
$387.50
USD
Quantity
Unit Price
50
$1.58
150
$1.56
250
$1.55
500
$1.54
1,000+
$1.52
Product Variant Information section