text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC39300-1.8WU

MIC39300 Series 1.8 V Fixed Output 3 A SMT Low Voltage LDO Regulator - TO-263-3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
Microchip MIC39300-1.8WU - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 16V
Output Voltage Fixed: 1.8V
Dropout Voltage-Max: 550mV
Output Current-Max: 3A
Tolerance (%): ±1%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
No. of Outputs: Single
Load Regulation (%): 1%
Current - Limit: 4.5A
Line Regulation (%): 0.5%
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Features & Applications

The MIC39300-1.8WU is a 3.0 A low-dropout linear voltage regulator that provide a low voltage, high-current output with a minimum of external components. Utilizing Micrel?s proprietary Super ?eta PNP? pass element, the MIC39300/1/2 offers extremely low dropout (typically 385 mV at 3.0 A) and low ground current (typically 36 mA at 3.0 A).

The MIC39300-1.8WU is ideal for PC add-in cards that need to convert from standard 3.3 V to 2.5 V or 2.5 V to 1.8 V. A guaranteed maximum dropout voltage of 500 mV over all operating conditions allows the MIC39300/1/2 to provide 2.5 V from a supply as low as 3 V, and 1.8 V from a supply as low as 2.5 V. The MIC39300/1/2 also has fast transient response for heavy switching applications. The device requires only 47?F of output capacitance to maintain stability and achieve fast transient response. The MIC39300-1.8WU fully protected with over current limiting, thermal shutdown, reversed-battery protection, reversed-leakage protection, and reversed-lead insertion.

Key Features :

  • 3.0 A minimum guaranteed output current
  • 550 mV maximum dropout voltage over temperature
  • Ideal for 3.0 V to 2.5 V conversion
  • Ideal for 2.5 V to 1.8 V conversion
  • 1% initial accuracy
  • Low ground current
  • Current limiting and Thermal shutdown
  • Reversed-battery protection
  • Reversed-leakage protection
  • Fast transient response
  • TO-263 (D2Pak) and TO-220 packaging
  • TTL/CMOS compatible enable pin (MIC39301/2 only)
  • Error flag output (MIC39301 only)
  • Adjustable output (MIC39302 only)

Applications :

  • LDO linear regulator for PC add-in cards
  • High-efficiency linear power supplies
  • SMPS post regulator
  • Multimedia and PC processor supplies
  • Low-voltage microcontrollers
  • StrongARM™ processor supply
Pricing Section
Global Stock:
132
USA:
132
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
15
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.65
USD
Quantity
Unit Price
15
$1.71
40
$1.69
125
$1.67
400
$1.65
1,250+
$1.61
Product Variant Information section