text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC39500-2.5WT

MIC39500 Series 2.5 V Fixed Output 5 A Low Voltage LDO Regulator - TO-220-3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC39500-2.5WT - Technical Attributes
Attributes Table
Input Voltage-Min: 2.25V
Input Voltage-Max: 16V
Output Voltage Fixed: 2.5V
Dropout Voltage-Max: 575mV
Output Current-Max: 5A
Tolerance (%): ±1%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
No. of Outputs: Single
Output Noise: 260µV
Load Regulation (%): 1%
Current - Limit: 7.5A
Line Regulation (%): 0.5%
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Features & Applications

MIC39500-2.5WT is a 5 A low-dropout linear voltage regulators that provide a low-voltage, high-current output with a minimum of external components. Utilizing Micrel’s proprietary Super beta PNP™ pass element, the MIC39500/1 offers extremely low dropout (typically 400 mV at 5 A) and low ground current (typically 70 mA at 5 A).

A guaranteed maximum dropout voltage of 500 mV over all operating conditions allows the MIC39500/1 to provide 2.5 V from a supply as low as 3 V or 1.8 V from 2.5 V. The MIC39500/1 also has fast transient response, for heavy switching applications. The device requires only 47 µF of output capacitance to maintain stability and achieve fast transient response

The MIC39500-2.5WT is fully protected with overcurrent limiting, thermal shutdown, reversed-battery protection, reversed-lead insertion protection, and reversed-leakage protection. The MIC39501 offers a TTL-logic-compatible enable pin and an error flag that indicates undervoltage and overcurrent conditions. Offered in a fixed voltages, 1.8 V and 2.5 V, the MIC39500/1 comes in the TO-220 and TO-263 packages and an ideal upgrade to older, NPN-based linear voltage regulators.

Key Features :

  • 5 A minimum guaranteed output current
  • 400 mV dropout voltage
  • Ideal for 3.0 V to 2.5 V conversion
  • Ideal for 2.5 V to 1.8 V conversion
  • 1% initial accuracy
  • Low ground current
  • Current limiting and thermal shutdown
  • Reversed-battery and reversed-lead insertion protection
  • Reversed-leakage protection
  • Fast transient response
  • TO-263 and TO-220 packages
  • TTL/CMOS compatible enable pin (MIC39501 only)
  • Error flag output (MIC39501 only)
  • Ceramic capacitor stable (See Application Information)

Applications :

  • Low Voltage Digital ICs
  • LDO linear regulator for PC add-in cards
  • High-efficiency linear power supplies
  • SMPS post regulator
  • Multimedia and PC processor supplies
  • Low-voltage microcontrollers
  • StrongARM™ processor supply
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
250
Multiple Of:
50
Total
$532.50
USD
Quantity
Unit Price
1
$2.23
25
$2.19
100
$2.15
250
$2.13
1,000+
$2.07
Product Variant Information section