text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC47050-1.2YML-TR

MIC47050 Series 1.2 V Fixed Output 500 mA SMT LDO Voltage Regulator - MLF-6

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC47050-1.2YML-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 1V
Input Voltage-Max: 3.6V
Output Voltage Fixed: 1.2V
Dropout Voltage-Max: 2.1V
Output Current-Max: 500mA
Rated Power: 0.44W
Tolerance (%): ±0.5%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
No. of Outputs: Single
Output Noise: 63µV
Load Regulation (%): 0.5%
Current - Limit: 2.5A
Line Regulation (%): 0.1%
Package Style:  MLF-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$4,375.00
USD
Quantity
Unit Price
5,000+
$0.875
Product Variant Information section