Manufacturer Part #
MIC5209-2.5YM
MIC5209 Series 2.5 V Fixed Output 500 mA SMT Low-Noise LDO Regulator - SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:95 per Tube Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Microchip MIC5209-2.5YM - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
***UPDATE OF PCN110834***Description of Change: CCB 7364.004 Final Notice: Qualification of Microchip Technology Colorado ? Fab 5 (MCSO) as a new fabrication location for selected LM4040, LM4041, MIC23158, MIC23159, MIC38C42, MIC38C43, MIC38C44, MIC38C45, MIC4043, MIC4680, MIC4681, MIC4682, MIC4684, MIC4685, MIC4690, MIC5201, MIC5203, MIC5205, MIC5206, MIC5207, MIC5208, MIC5209, MIC5210, MIC5211, MIC5212, MIC5213, MIC5216, MIC5219, MIC5234, MIC5236, MIC5237, MIC5238, MIC5239, MIC5270, MIC5271, MIC6211, MIC6270, MIC79050, MM5450 and MM5451 device families available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (MCSO - FAB 5), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand.
Description of Change: Qualification of Microchip Technology Colorado ? Fab 5 (MCSO) as a new fabrication location for MIC5207, MIC5209, MM5450, MM5451, MIC38C44, MIC38C45, MIC38C42, MIC38C43, MIC5233, MIC5205, MIC5235, MIC5219, MIC5225, MIC4684, MIC5239, MIC5236, MIC5234,MIC5238, MIC5210, MIC79050, MIC5212, MIC5201, MIC3490, MIC4685, MIC5295, MIC4680, and MIC5237 device families available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (MCSO - FAB 5), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file called Tempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe ? Fab 2 (TMGR), contact your local Microchip sales office for inquiries.Pre and Post Summary Changes:? Pre Change: Fabrication Site = Microchip Technology Tempe ? Fab 2 (TMGR), Wafer Size = 8"? Post Change: Fabrication Site = Microchip Technology Colorado(MCSO), Wafer Size = 6"
Part Status:
Microchip MIC5209-2.5YM - Technical Attributes
| Input Voltage-Min: | 2.5V |
| Input Voltage-Max: | 16V |
| Output Voltage Fixed: | 2.5V |
| Dropout Voltage-Max: | 600mV |
| Output Current-Max: | 500mA |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The MIC5209-2.5YM is an efficient linear voltage regulator with very low dropout voltage, typically 10 mV at light loads and less than 500mV at full load, with better than 1% output voltage accuracy.
Designed especially for hand-held, battery-powered devices, the MIC5209 features low ground current to help prolong battery life. An enable/shutdown pin on SO-8 and TO-263-5 versions can further improve battery life with near-zero shutdown current.
Key features include reversed-battery protection, current limiting, over temperature shutdown, ultra-low-noise capability (SO-8 and TO-263-5 versions), and availability in thermally efficient packaging. The MIC5209 is available in adjustable or fixed output voltages.
Features:
- Meets Intel® Slot 1 and Slot 2 requirements
- Guaranteed 500 mA output over the full operating
- temperature range
- Low 500 mV maximum dropout voltage at full load
- Extremely tight load and line regulation
- Thermally-efficient surface-mount package
- Low temperature coefficient
- Current and thermal limiting
- Reversed-battery protection
- No-load stability
- 1% output accuracy
- Ultra-low-noise capability in SO-8 and TO-263-5
Applications:
- Pentium II Slot 1 and Slot 2 support circuits
- Laptop, notebook, and palmtop computers
- Cellular telephones
- Consumer and personal electronics
- SMPS post-regulator/dc-to-dc modules
- High-efficiency linear power supplies
Available Packaging
Package Qty:
95 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount