text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5219-5.0YMT-TR

500MA PEAK OUTPUT LDO

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC5219-5.0YMT-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 12V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 500mV
Output Current-Max: 500mA
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$7,200.00
USD
Quantity
Unit Price
5,000+
$1.44
Product Variant Information section