text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5234YME-TR

MIC5234 Series 30 V 150 mA Low Quiescent Current LDO Regulator - SOIC-8EP

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC5234YME-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 2.3V
Input Voltage-Max: 30V
Dropout Voltage-Max: 550mV
Output Current-Max: 150mA
Package Style:  SOIC-8EP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
7,500
Factory Lead Time:
7 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,050.00
USD
Quantity
Unit Price
2,500+
$1.22
Product Variant Information section