text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5236-5.0YMM

MIC5236 Series 5 V Fixed Output 150 mA Surface Mount LDO Regulator - MSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2441
Product Specification Section
Microchip MIC5236-5.0YMM - Technical Attributes
Attributes Table
Input Voltage-Min: 2.3V
Input Voltage-Max: 30V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 500mV
Output Current-Max: 150mA
Rated Power: 1.25W
Tolerance (%): ±1%
Operating Temp Range: -65°C to +150°C
Regulator Topology: Fixed
Quiescent Current: 20µA
No. of Outputs: Single
Output Noise: 160µV
Load Regulation (%): 1%
Line Regulation (%): 1%
Package Style:  MSOP-8
Mounting Method: Surface Mount
Features & Applications

The MIC5236-5.0YMM is a low quiescent current, µCap low-dropout regulator. With a maximum operating input voltage of 30 V and a quiescent current of 20 µA, it is ideal for supplying keep-alive power in systems with high-voltage batteries.

Capable of 150 mA output, the MIC5236 has a dropout voltage of only 300 mV. It can also survive an input transient of –20 V to +60 V. As a µCap LDO, the MIC5236 is stable with either a ceramic or a tantalum output capacitor. It only requires a 1.0 µF output capacitor for stability.

The MIC5236 includes a logic compatible enable input and an under voltage error flag indicator. Other features of the MIC5236 include thermal shutdown, current-limit, over voltage shutdown, load-dump protection, reverse leakage protections, and reverse battery protection. Available in the thermally enhanced SOP-8 and MSOP-8,

Features:

  • Ultra-low quiescent current (IQ = 20 µA @IO = 100 µA)
  • Wide input range: 2.3 V to 30 V
  • Low dropout:
    • 230 mV @50 mA;
    • 300 mV @150 mA
  • Fixed 2.5V, 3.0V, 3.3V, 5.0V and adjustable outputs
  • ±1.0% initial output accuracy
  • Stable with ceramic or tantalum output capacitor
  • Load dump protection: –20 V to +60 V input transient survivability
  • Logic compatible enable input
  • Low output flag indicator
  • Over current protection
  • Thermal shutdown
  • Reverse-leakage protection
  • Reverse-battery protection
  • High-power SOP-8 and MSOP-8

Applications:

  • Keep-alive supply in notebook and
  • portable personal computers
  • Logic supply from high-voltage batteries
  • Automotive electronics
  • Battery-powered systems
Pricing Section
Global Stock:
12
USA:
12
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.07
USD
Quantity
Unit Price
1
$1.07
40
$1.04
150
$1.01
400
$0.98
1,500+
$0.93
Product Variant Information section