text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5238-1.2YD5-TR

MIC5238 Series 6V 150 mA Ultra-Low Quiescent Current µCap LDO Regulator SOT-23-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC5238-1.2YD5-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 1.5V
Input Voltage-Max: 6V
Output Voltage Fixed: 1.2V
Dropout Voltage-Max: 450mV
Output Current-Max: 150mA
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$3,120.00
USD
Quantity
Unit Price
3,000+
$1.04
Product Variant Information section