text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC59300WU

ULTRA FAST 3A LDO

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC59300WU - Technical Attributes
Attributes Table
Input Voltage-Min: 1.8V
Input Voltage-Max: 3.8V
Output Voltage Fixed: 0.5V/3.3V
Dropout Voltage-Max: 500mV
Output Current-Max: 3A
Package Style:  TO-263-5 (D2PAK5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,850
Factory Lead Time:
8 Weeks
Minimum Order:
250
Multiple Of:
50
Total
$937.50
USD
Quantity
Unit Price
50
$3.83
150
$3.78
250
$3.75
500
$3.72
1,000+
$3.67
Product Variant Information section