text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP115AMX330TCG

NCP115 Series 3.3 V 300 mA 1-Output Fixed LDO Regulator IC - XDFN-4

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code:
Product Specification Section
onsemi NCP115AMX330TCG - Technical Attributes
Attributes Table
Input Voltage-Min: 3.3V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 0.28V
Output Current-Max: 300mA
Operating Temp Range: -40°C to +85°C
Quiescent Current: 95µA
Output Noise: 70µV
Load Regulation: 30mV
Current - Limit: 600mA
Line Regulation (%): 0.1%
Package Style:  XDFN-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
15000
Multiple Of:
5000
Total
$991.50
USD
Quantity
Unit Price
5,000
$0.0678
10,000
$0.0667
15,000
$0.0661
25,000
$0.0653
50,000+
$0.0637