Manufacturer Part #
NCP115AMX330TCG
NCP115 Series 3.3 V 300 mA 1-Output Fixed LDO Regulator IC - XDFN-4
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Package Style:XDFN-4 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2522 | ||||||||||
Product Specification Section
onsemi NCP115AMX330TCG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NCP115AMX330TCG - Technical Attributes
Attributes Table
| Input Voltage-Min: | 3.3V |
| Input Voltage-Max: | 5.5V |
| Output Voltage Fixed: | 3.3V |
| Dropout Voltage-Max: | 0.28V |
| Output Current-Max: | 300mA |
| Operating Temp Range: | -40°C to +85°C |
| Quiescent Current: | 95µA |
| Output Noise: | 70µV |
| Load Regulation: | 30mV |
| Current - Limit: | 600mA |
| Line Regulation (%): | 0.1% |
| Package Style: | XDFN-4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
14,000
USA:
14,000
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
1
$0.31
20
$0.24
100
$0.205
500
$0.164
2,500+
$0.126
Product Variant Information section
Available Packaging
Package Qty:
5000 per
Package Style:
XDFN-4
Mounting Method:
Surface Mount