Manufacturer Part #
NCP161ASN330T1G
LDO 450 MA AD 3.3V
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23-5 (SOT-25) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NCP161ASN330T1G - Technical Attributes
Attributes Table
| Input Voltage-Min: | 1.9V |
| Input Voltage-Max: | 5.5V |
| Output Voltage Fixed: | 3.3V |
| Dropout Voltage-Max: | 305mV |
| Output Current-Max: | 450mA |
| Operating Temp Range: | -40°C to +125°C |
| Regulator Topology: | Fixed |
| Quiescent Current: | 23µA |
| No. of Outputs: | 1 |
| Current - Limit: | 700mA |
| Package Style: | SOT-23-5 (SOT-25) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
3,000
$0.315
6,000
$0.31
12,000+
$0.305
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount