text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP167BMX330TBG

700 mA, Ultra-Low Noise,and High PSRR LDO,Regulator for RF and Analog Circuits

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
onsemi NCP167BMX330TBG - Technical Attributes
Attributes Table
Input Voltage-Min: 1.9V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 290mV
Output Current-Max: 700mA
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 18µA
No. of Outputs: 1
Current - Limit: 1000mA
Package Style:  XDFN-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$810.00
USD
Quantity
Unit Price
5,000
$0.162
10,000
$0.16
15,000
$0.159
20,000
$0.158
25,000+
$0.156
Product Variant Information section